onsemi Bridge Rectifier, 200 V 300 A, 4-Pin Single
- RS Stock No.:
- 803-1888
- Mfr. Part No.:
- GBPC1502W
- Manufacturer:
- onsemi
Bulk discount available
Subtotal (1 pack of 2 units)*
€11.94
(exc. VAT)
€14.68
(inc. VAT)
Last RS stock
- Final 22 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €5.97 | €11.94 |
| 20 + | €5.15 | €10.30 |
*price indicative
- RS Stock No.:
- 803-1888
- Mfr. Part No.:
- GBPC1502W
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Mount Type | Through Hole | |
| Number of Phases | 1 | |
| Package Type | GBPC-W | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 300A | |
| Minimum Operating Temperature | -55°C | |
| Forward Current If | 15A | |
| Peak Forward Voltage Vf | 1.1V | |
| Width | 29 mm | |
| Peak Reverse Current Ir | 500μA | |
| Length | 29mm | |
| Standards/Approvals | No | |
| Height | 11.23mm | |
| Series | GBPC15W | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Mount Type Through Hole | ||
Number of Phases 1 | ||
Package Type GBPC-W | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 300A | ||
Minimum Operating Temperature -55°C | ||
Forward Current If 15A | ||
Peak Forward Voltage Vf 1.1V | ||
Width 29 mm | ||
Peak Reverse Current Ir 500μA | ||
Length 29mm | ||
Standards/Approvals No | ||
Height 11.23mm | ||
Series GBPC15W | ||
Automotive Standard No | ||
Bridge Rectifiers for PCB Mounting, GBPC-W 15 Series, Fairchild Semiconductor
Wire Lead Structure for PCB mounting
