onsemi Bridge Rectifier, 200 V 175 A, 4-Pin Single
- RS Stock No.:
- 806-7149
- Mfr. Part No.:
- GBU6D
- Manufacturer:
- onsemi
Image representative of range
Subtotal (1 tube of 20 units)*
€16.80
(exc. VAT)
€20.60
(inc. VAT)
In Stock
- 720 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 20 + | €0.84 | €16.80 |
*price indicative
- RS Stock No.:
- 806-7149
- Mfr. Part No.:
- GBU6D
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Mount Type | Through Hole | |
| Number of Phases | 1 | |
| Package Type | GBU | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 175A | |
| Minimum Operating Temperature | -55°C | |
| Forward Current If | 6A | |
| Peak Forward Voltage Vf | 1V | |
| Peak Reverse Current Ir | 500μA | |
| Length | 22.3mm | |
| Height | 18.8mm | |
| Series | GBU6D | |
| Width | 3.56mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Mount Type Through Hole | ||
Number of Phases 1 | ||
Package Type GBU | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 175A | ||
Minimum Operating Temperature -55°C | ||
Forward Current If 6A | ||
Peak Forward Voltage Vf 1V | ||
Peak Reverse Current Ir 500μA | ||
Length 22.3mm | ||
Height 18.8mm | ||
Series GBU6D | ||
Width 3.56mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Bridge Rectifiers Single-In-Line Package PCB Mounting, GBU Series
GBU series bridge rectifiers in SIL PCB Mounting package from Fairchild Semiconductor
Glass Passivated Single-Phase Bridge Rectifier
High surge current capability
Wire Lead Structure for Printed Circuit Board (PCB) mounting
Approvals
UL, E258596
