Diodes Inc Bridge Rectifier, 15A, 200V, 4-Pin
- RS Stock No.:
- 823-4062
- Mfr. Part No.:
- GBJ1502-F
- Manufacturer:
- DiodesZetex
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 15)
€25.56
(exc. VAT)
€31.44
(inc. VAT)
- RS Stock No.:
- 823-4062
- Mfr. Part No.:
- GBJ1502-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
SIL PCB Mounting, GBJ series
Diodes Inc GBJ series bridge rectifiers in SIL PCB Mounting package
Glass Passivated Die Construction
High Case Dielectric Strength of 2500VRMS
Low Reverse Leakage Current
Bridge Rectifiers - Diodes Inc
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Approvals
UL, E94661
Related links
- Diodes Inc Bridge Rectifier 200V, 4-Pin
- Diodes Inc Bridge Rectifier 200V, 4-Pin
- Diodes Inc Bridge Rectifier 600V, 4-Pin
- Vishay Bridge Rectifier 200V, 4-Pin
- Taiwan Semiconductor Bridge Rectifier 200V, 4-Pin
- Diodes Inc Bridge Rectifier 1000V, 4-Pin
- Diodes Inc Bridge Rectifier 50V, 4-Pin
- Diodes Inc Bridge Rectifier 800V, 4-Pin
