Diodes Inc Bridge Rectifier, 6A, 600V, 4-Pin
- RS Stock No.:
- 823-4103
- Mfr. Part No.:
- GBU606
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 823-4103
- Mfr. Part No.:
- GBU606
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
SIL PCB Mounting, GBU series
Diodes Inc GBU series bridge rectifiers in SIL PCB Mounting package
High Case Dielectric Strength of 1500V RMS
Low Reverse Leakage Current
Ideal for Printed Circuit Board (PCB)
Bridge Rectifiers - Diodes Inc
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Approvals
UL, E94661
Related links
- HY Electronic Corp Bridge Rectifier 600V, 4-Pin
- Diodes Inc Bridge Rectifier 1000V, 4-Pin
- Diodes Inc Bridge Rectifier 600V, 4-Pin
- Diodes Inc Bridge Rectifier 600V, 4-Pin
- Diodes Inc Bridge Rectifier 50V, 4-Pin
- Diodes Inc Bridge Rectifier 800V, 4-Pin
- Diodes Inc Bridge Rectifier 1000V, 4-Pin
- Diodes Inc Bridge Rectifier 100V, 4-Pin
