DiodesZetex Bridge Rectifier, 600 V 240 A, 4-Pin Single
- RS Stock No.:
- 922-8395
- Mfr. Part No.:
- GBJ1506-F
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 15 units)*
€18.90
(exc. VAT)
€23.25
(inc. VAT)
Last RS stock
- Final 255 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 15 - 60 | €1.26 | €18.90 |
| 75 - 285 | €1.197 | €17.96 |
| 300 - 735 | €1.051 | €15.77 |
| 750 + | €1.024 | €15.36 |
*price indicative
- RS Stock No.:
- 922-8395
- Mfr. Part No.:
- GBJ1506-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Mount Type | Through Hole | |
| Package Type | GBJ | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 15A | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 240A | |
| Minimum Operating Temperature | -65°C | |
| Peak Forward Voltage Vf | 1.05V | |
| Width | 4.8mm | |
| Standards/Approvals | No | |
| Height | 20.3mm | |
| Length | 30.3mm | |
| Peak Reverse Current Ir | 500μA | |
| Series | GBJ | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Mount Type Through Hole | ||
Package Type GBJ | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 15A | ||
Peak Non-Repetitive Forward Surge Current Ifsm 240A | ||
Minimum Operating Temperature -65°C | ||
Peak Forward Voltage Vf 1.05V | ||
Width 4.8mm | ||
Standards/Approvals No | ||
Height 20.3mm | ||
Length 30.3mm | ||
Peak Reverse Current Ir 500μA | ||
Series GBJ | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
SIL PCB Mounting, GBJ series
Diodes Inc GBJ series bridge rectifiers in SIL PCB Mounting package
Glass Passivated Die Construction
High Case Dielectric Strength of 2500VRMS
Low Reverse Leakage Current
Bridge Rectifiers - Diodes Inc
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Approvals
UL, E94661
Related links
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
