HY Electronic Corp Bridge Rectifier, 8A, 1000V, 4-Pin

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Tube of 20)

€23.10

(exc. VAT)

€28.41

(inc. VAT)

RS Stock No.:
923-5448
Mfr. Part No.:
GBU810
Manufacturer:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Bridge Type

Single Phase

Peak Average Forward Current

8A

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Through Hole

Package Type

GBU

Pin Count

4

Configuration

Single

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

500µA

Length

22.3mm

Dimensions

22.3 x 3.56 x 18.8mm

Height

18.8mm

Width

3.56mm

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy