Vikan Broom, Black for Dry Areas, Wet Areas
- RS Stock No.:
- 176-7513
- Mfr. Part No.:
- 29159
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€20.64
(exc. VAT)
€25.39
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.64 |
*price indicative
- RS Stock No.:
- 176-7513
- Mfr. Part No.:
- 29159
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Broom | |
| Width | 330mm | |
| Application | Dry Areas, Wet Areas | |
| Hard/Soft | Medium | |
| Colour | Black | |
| Bristle Length | 109mm | |
| Broom Style | Push Broom | |
| Standards/Approvals | Is Halal, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Meets the REACH (EC) No. 1907/2006, DoC ¹, Suitable for Food Contact (EU 1935/2004), FDA raw material (CFR 21), Use of Phthalates (e.g. Bisphenol A): No | |
| Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Broom | ||
Width 330mm | ||
Application Dry Areas, Wet Areas | ||
Hard/Soft Medium | ||
Colour Black | ||
Bristle Length 109mm | ||
Broom Style Push Broom | ||
Standards/Approvals Is Halal, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Meets the REACH (EC) No. 1907/2006, DoC ¹, Suitable for Food Contact (EU 1935/2004), FDA raw material (CFR 21), Use of Phthalates (e.g. Bisphenol A): No | ||
Depth 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
This heavy duty broom has long thick filaments which makes it ideal for sweeping heavy particles. This brush is also suitable for use in wet and external areas.
