Vikan Broom, Pink With Polyethylene Terephthalate Bristles
- RS Stock No.:
- 188-9811
- Mfr. Part No.:
- 31731
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€37.02
(exc. VAT)
€45.53
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.02 |
*price indicative
- RS Stock No.:
- 188-9811
- Mfr. Part No.:
- 31731
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Broom | |
| Width | 50mm | |
| Hard/Soft | Medium | |
| Colour | Pink | |
| Bristle Material | Polyethylene Terephthalate | |
| Bristle Length | 54mm | |
| Broom Style | Push Broom | |
| Depth | 400mm | |
| Standards/Approvals | Is Halal and Kosher, Meets the REACH (EC) No. 1907/2006, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Complies with UK 2019 No. 704 on food contact materials, FDA raw material (CFR 21), Complies with (EC) 1935/2004 on food contact materials1 | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Broom | ||
Width 50mm | ||
Hard/Soft Medium | ||
Colour Pink | ||
Bristle Material Polyethylene Terephthalate | ||
Bristle Length 54mm | ||
Broom Style Push Broom | ||
Depth 400mm | ||
Standards/Approvals Is Halal and Kosher, Meets the REACH (EC) No. 1907/2006, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Complies with UK 2019 No. 704 on food contact materials, FDA raw material (CFR 21), Complies with (EC) 1935/2004 on food contact materials1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
This ULTRA SAFE TECHNOLOGY (UST) Broom comes with angled Filament Security Units for effective sweeping of dry and wet surfaces in high-risk areas. All UST brooms and brushes feature a unique bristle system that minimises the risk of contamination and bristle loss.
Related links
- Vikan Broom, Pink With Polyethylene Terephthalate Bristles
- Vikan Broom, Green With Polyethylene Terephthalate Bristles
- Vikan Broom, Yellow With Polyethylene Terephthalate Bristles
- Vikan Broom, Blue With Polyethylene Terephthalate Bristles
- Vikan Broom, Orange With Polyethylene Terephthalate Bristles
- Vikan Broom, White With Polyethylene Terephthalate Bristles
- Vikan Broom, Blue With Polyethylene Terephthalate Bristles for Heavy Duty Broom
- Vikan Broom, Green With Polyethylene Terephthalate Bristles for Heavy Duty Broom
