Vikan Broom, Green With Polypropylene Bristles for Dry Areas
- RS Stock No.:
- 238-1691
- Mfr. Part No.:
- 31782
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€23.19
(exc. VAT)
€28.52
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.19 |
*price indicative
- RS Stock No.:
- 238-1691
- Mfr. Part No.:
- 31782
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Width | 65mm | |
| Product Type | Broom | |
| Application | Dry Areas | |
| Colour | Green | |
| Bristle Material | Polypropylene | |
| Bristle Length | 60mm | |
| Broom Style | Push Broom | |
| Standards/Approvals | EU Regulation 2023/2006/EC, UK 2019 No. 704, Halal and Kosher, FDA, REACH (EC) No. 1907/2006, (EC) 1935/2004 | |
| Depth | 410mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Width 65mm | ||
Product Type Broom | ||
Application Dry Areas | ||
Colour Green | ||
Bristle Material Polypropylene | ||
Bristle Length 60mm | ||
Broom Style Push Broom | ||
Standards/Approvals EU Regulation 2023/2006/EC, UK 2019 No. 704, Halal and Kosher, FDA, REACH (EC) No. 1907/2006, (EC) 1935/2004 | ||
Depth 410mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan broom designed to effectively sweep flour, starch and other powders from dry areas. It has pH value in usage concentration range between 2 to 10.5 pH.
Material polypropylene stainless steel (AISI 304)
Colour green
Dimension 410 x 65 x 130 mm
Related links
- Vikan Broom, Green With Polypropylene Bristles for Dry Areas
- Vikan Broom, White With Polypropylene Bristles for Dry Areas
- Vikan Broom, Yellow With Polypropylene Bristles for Dry Areas
- Vikan Broom, Red With Polypropylene Bristles for Dry Areas
- Vikan Broom, Black With Polypropylene Bristles for Dry Areas
- Vikan Broom, Blue With Polypropylene Bristles for Dry Areas
- Vikan Broom, Orange With Polypropylene Bristles for Dry Areas
- Vikan Broom, Purple With Polypropylene Bristles for Dry Areas
