Vikan Broom, Blue With Polyester Bristles for Food and Industrial Applications
- RS Stock No.:
- 248-7334
- Mfr. Part No.:
- 70683
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€24.30
(exc. VAT)
€29.89
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.30 |
*price indicative
- RS Stock No.:
- 248-7334
- Mfr. Part No.:
- 70683
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Width | 90mm | |
| Product Type | Broom | |
| Application | Food and Industrial Applications | |
| Hard/Soft | Hard | |
| Colour | Blue | |
| Bristle Material | Polyester | |
| Bristle Length | 60mm | |
| Broom Style | Angle Broom | |
| Depth | 130mm | |
| Standards/Approvals | Halal and Kosher compliant, Meets the REACH Regulation (EC) No. 1907/2006, FDA compliant raw material (CFR 21), UK 2019 No. 704, EU Regulation 2023/2006/EC, (EC) 1935/2004 | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Width 90mm | ||
Product Type Broom | ||
Application Food and Industrial Applications | ||
Hard/Soft Hard | ||
Colour Blue | ||
Bristle Material Polyester | ||
Bristle Length 60mm | ||
Broom Style Angle Broom | ||
Depth 130mm | ||
Standards/Approvals Halal and Kosher compliant, Meets the REACH Regulation (EC) No. 1907/2006, FDA compliant raw material (CFR 21), UK 2019 No. 704, EU Regulation 2023/2006/EC, (EC) 1935/2004 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan sturdy broom can effectively remove medium dirt and food particles in both dry and damp environments , ideal for use in smaller food production areas. Can be used with any vikan handle.
Material used is Polypropylene Polyester Stainless Steel (AISI 304)
Visible bristle length is 60mm
Bristle stiffness is medium
Length of broom is 300 mm
Width is 90 mm
Height is 130 mm
Related links
- Vikan Broom Wet Floors
- Vikan Broom, Grey With Polyethylene Terephthalate Bristles for Food and Industrial Applications
- Vikan Broom, Pink With Polypropylene Bristles for Food and Industrial Applications
- Vikan Broom Wet Floors
- Vikan Broom Wet Floors
- Vikan Broom Food and Industrial Applications
- Vikan Broom, Brown With Polyethylene Terephthalate Bristles for Food and Industrial Applications
- Vikan Broom, Green With Polyethylene Terephthalate Bristles for Food and Industrial Applications
