Vikan Broom, Green for Food and Industrial Applications, Wet Floors
- RS Stock No.:
- 276-4610
- Mfr. Part No.:
- 29142
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€18.61
(exc. VAT)
€22.89
(inc. VAT)
- 7 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €18.61 |
*price indicative
- RS Stock No.:
- 276-4610
- Mfr. Part No.:
- 29142
- Manufacturer:
- Vikan
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Broom | |
| Width | 40mm | |
| Application | Food and Industrial Applications, Wet Floors | |
| Hard/Soft | Very Hard | |
| Colour | Green | |
| Bristle Length | 170mm | |
| Broom Style | Angle Cut | |
| Standards/Approvals | Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Complies with UK 2019 No. 704 on food contact materials, California Proposition 65, Complies with (EC) 1935/2004 on food contact materials, FDA raw material (CFR 21), Is Halal and Kosher, Meets the REACH (EC) No. 1907/2006, with the European Brushware Federation (FEIBP) Charter | |
| Depth | 290mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Broom | ||
Width 40mm | ||
Application Food and Industrial Applications, Wet Floors | ||
Hard/Soft Very Hard | ||
Colour Green | ||
Bristle Length 170mm | ||
Broom Style Angle Cut | ||
Standards/Approvals Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Complies with UK 2019 No. 704 on food contact materials, California Proposition 65, Complies with (EC) 1935/2004 on food contact materials, FDA raw material (CFR 21), Is Halal and Kosher, Meets the REACH (EC) No. 1907/2006, with the European Brushware Federation (FEIBP) Charter | ||
Depth 290mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
