- RS Stock No.:
- 100-3981
- Mfr. Part No.:
- LM2576T-5.0/NOPB
- Manufacturer:
- Texas Instruments
225 In stock for delivery within 2 working days
Added
Price Each (In a Tube of 45)
€2.515
(exc. VAT)
€3.093
(inc. VAT)
Units | Per unit | Per Tube* |
45 - 45 | €2.515 | €113.175 |
90 - 180 | €2.439 | €109.755 |
225 + | €2.196 | €98.82 |
*price indicative |
- RS Stock No.:
- 100-3981
- Mfr. Part No.:
- LM2576T-5.0/NOPB
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
SIMPLE SWITCHER® Step-Down Regulators, LM257x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 3A |
Regulator Function | Buck Controller, Inverting |
Minimum Input Voltage | 4 V |
Maximum Input Voltage | 40 V |
Output Type | Fixed |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Maximum Switching Frequency | 58 kHz |
Pin Count | 5 |
Package Type | TO-220 |
Switching Regulator | Yes |
Width | 4.7mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Efficiency | 77% |
Dimensions | 10.16 x 4.7 x 8.89mm |
Length | 10.16mm |
Height | 8.89mm |