Texas Instruments, LM5010AMH/NOPB Step-Down Switching Regulator, 1-Channel 1A Adjustable 14-Pin, TSSOP

Subtotal (1 tube of 94 units)*

€259.158

(exc. VAT)

€318.754

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
94 +€2.757€259.16

*price indicative

RS Stock No.:
102-5647
Mfr. Part No.:
LM5010AMH/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

1A

Maximum Output Voltage

7.4 V

Regulator Function

Buck Controller

Minimum Output Voltage

6.6 V

Minimum Input Voltage

6 V

Maximum Input Voltage

75 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

1000 kHz

Pin Count

14

Package Type

TSSOP

Switching Regulator

Yes

Length

5mm

Minimum Operating Temperature

-40 °C

Height

0.9mm

Maximum Operating Temperature

+125 °C

Dimensions

5 x 4.4 x 0.9mm

Width

4.4mm

Constant On-Time (COT) Step-Down DC/DC Converters (Integrated Switch), Texas Instruments



DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments


The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Related links