Texas Instruments, LM2672N-ADJ/NOPB Step-Down Switching Regulator, 1-Channel 1A Adjustable 8-Pin, MDIP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
533-4106
Mfr. Part No.:
LM2672N-ADJ/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

1A

Maximum Output Voltage

37 V

Regulator Function

Buck Controller

Minimum Output Voltage

1.21 V

Minimum Input Voltage

8 V

Maximum Input Voltage

40 V

Output Type

Adjustable

Mounting Type

Through Hole

Number of Outputs

1

Maximum Switching Frequency

260 kHz

Pin Count

8

Package Type

MDIP

Switching Regulator

Yes

Dimensions

9.27 x 6.35 x 3.3mm

Maximum Operating Temperature

+125 °C

Efficiency

90%

Height

3.3mm

Minimum Operating Temperature

-40 °C

Width

6.35mm

Length

9.27mm

Related links