Texas Instruments, LM5576MH/NOPB Step-Down Switching Regulator, 1-Channel 3A Adjustable 20-Pin, TSSOP
- RS Stock No.:
- 121-8269
- Mfr. Part No.:
- LM5576MH/NOPB
- Manufacturer:
- Texas Instruments
365 In stock for delivery within 2 working days
Price Each (In a Tube of 73)
€5.67
(exc. VAT)
€6.97
(inc. VAT)
Units | Per unit | Per Tube* |
73 + | €5.67 | €413.91 |
*price indicative |
- RS Stock No.:
- 121-8269
- Mfr. Part No.:
- LM5576MH/NOPB
- Manufacturer:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
SIMPLE SWITCHER® Step-Down Regulators, LM557x & LM2557x Series
The LM557x and LM2557x are easy to use high-performance SIMPLE SWITCHER® buck regulators which allow design engineers to design and optimize a robust power supply using a minimum set of components.
Integrated N-channel MOSFET
Ultra-Wide Input Voltage Range up to 42V/75V
Emulated current mode for fast transient response
Adjustable Output Voltage as Low as 1.225V
1.5% Feedback Reference Accuracy
Operating frequency adjustable between 50kHz and 500kHz with single resistor
Adjustable soft-start
Ultra-Wide Input Voltage Range up to 42V/75V
Emulated current mode for fast transient response
Adjustable Output Voltage as Low as 1.225V
1.5% Feedback Reference Accuracy
Operating frequency adjustable between 50kHz and 500kHz with single resistor
Adjustable soft-start
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 3A |
Regulator Function | Buck Controller, Inverting |
Minimum Input Voltage | 6 V |
Maximum Input Voltage | 75 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 500 kHz |
Pin Count | 20 |
Package Type | TSSOP |
Switching Regulator | Yes |
Height | 0.9mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Length | 6.5mm |
Width | 4.4mm |
Dimensions | 6.5 x 4.4 x 0.9mm |
- RS Stock No.:
- 121-8269
- Mfr. Part No.:
- LM5576MH/NOPB
- Manufacturer:
- Texas Instruments
- COO (Country of Origin):
- GB