Login / Register to access your benefits
Recently searched

    Texas Instruments, LM53601AQDSXTQ1 Step-Down Switching Regulator, 1-Channel 1A Adjustable 10-Pin, WSON

    Price Each (In a Pack of 2)

    €5.485

    (exc. VAT)

    €6.747

    (inc. VAT)

    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per unit
    Per Pack**
    2 +€5.485€10.97

    **price indicative

    Packaging Options:
    RS Stock No.:
    133-0674
    Mfr. Part No.:
    LM53601AQDSXTQ1
    Manufacturer:
    Texas Instruments

    LM5360x, 36V 2.1MHz Step-Down DC/DC Converters, Texas Instruments


    Automotive AEC-Q100 Qualified
    Operating Input Voltage 3.55 V to 36 V
    Fixed Switching Frequency 2.1 MHz
    Low Quiescent Current 23 μA
    Pin Selectable Forced PWM Mode


    DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments


    The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

    Related links