Texas Instruments, TPS62240DRVT Step-Down Switching Regulator, 1-Channel 300mA Adjustable 6-Pin, SON
- RS Stock No.:
- 145-7769
- Mfr. Part No.:
- TPS62240DRVT
- Manufacturer:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 145-7769
- Mfr. Part No.:
- TPS62240DRVT
- Manufacturer:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Maximum Output Current | 300mA | |
Maximum Output Voltage | 6 V | |
Regulator Function | Buck Controller | |
Minimum Output Voltage | 0.6 V | |
Minimum Input Voltage | 2 V | |
Maximum Input Voltage | 6 V | |
Output Type | Adjustable | |
Mounting Type | Surface Mount | |
Number of Outputs | 1 | |
Maximum Switching Frequency | 2250 kHz | |
Pin Count | 6 | |
Package Type | SON | |
Switching Regulator | Yes | |
Load Regulation | -0.5 %/A | |
Height | 0.75mm | |
Maximum Operating Temperature | +85 °C | |
Length | 2mm | |
Dimensions | 2 x 2 x 0.75mm | |
Width | 2mm | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 300mA | ||
Maximum Output Voltage 6 V | ||
Regulator Function Buck Controller | ||
Minimum Output Voltage 0.6 V | ||
Minimum Input Voltage 2 V | ||
Maximum Input Voltage 6 V | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 2250 kHz | ||
Pin Count 6 | ||
Package Type SON | ||
Switching Regulator Yes | ||
Load Regulation -0.5 %/A | ||
Height 0.75mm | ||
Maximum Operating Temperature +85 °C | ||
Length 2mm | ||
Dimensions 2 x 2 x 0.75mm | ||
Width 2mm | ||
Minimum Operating Temperature -40 °C | ||
Related links
- Texas Instruments 1-Channel 300mA Adjustable 12-Pin, WSON
- Texas Instruments 1-Channel 300mA Adjustable 8-Pin, WSON
- Texas Instruments 1-Channel 300mA Adjustable 12-Pin, WSON
- Texas Instruments 1-Channel 300mA Adjustable 5-Pin, SOT-23
- Texas Instruments 1-Channel 1A Adjustable 6-Pin, SON
- Texas Instruments 1-Channel 700mA Adjustable 6-Pin, SON
- Texas Instruments 1-Channel 75mA 6-Pin, SON
- Texas Instruments 1-Channel 500mA 6-Pin, SON