Texas Instruments, TPS62250DRVT Step-Down Switching Regulator, 1-Channel 700mA Adjustable 6-Pin, SON

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
162-7967
Mfr. Part No.:
TPS62250DRVT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

700mA

Maximum Output Voltage

6 V

Regulator Function

Step Down

Minimum Output Voltage

0.6 V

Minimum Input Voltage

2 V

Maximum Input Voltage

6 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

2.25 MHz

Pin Count

6

Package Type

SON

Switching Regulator

Yes

Load Regulation

-0.5 %/A

Length

2.1mm

Height

0.75mm

Width

2.1mm

Dimensions

2.1 x 2.1 x 0.75mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Related links