Texas Instruments, TPS62170DSGT Step-Down Switching Regulator, 1-Channel 500mA Adjustable 8-Pin, WSON
- RS Stock No.:
- 162-6775
- Mfr. Part No.:
- TPS62170DSGT
- Manufacturer:
- Texas Instruments
1750 In stock for delivery within 2 working days
Added
Price Each (On a Reel of 250)
€1.131
(exc. VAT)
€1.391
(inc. VAT)
Units | Per unit | Per Reel* |
250 - 250 | €1.131 | €282.75 |
500 + | €1.074 | €268.50 |
*price indicative |
- RS Stock No.:
- 162-6775
- Mfr. Part No.:
- TPS62170DSGT
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 500mA |
Maximum Output Voltage | 6 V |
Regulator Function | Step Down |
Minimum Output Voltage | 0.9 V |
Minimum Input Voltage | 3 V |
Maximum Input Voltage | 17 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 2.25 MHz |
Pin Count | 8 |
Package Type | WSON |
Switching Regulator | Yes |
Line Regulation | 0.02 %/V |
Load Regulation | 0.05 %/A |
Dimensions | 2.1 x 2.1 x 0.75mm |
Minimum Operating Temperature | -40 °C |
Efficiency | 83% |
Width | 2.1mm |
Length | 2.1mm |
Maximum Operating Temperature | +85 °C |
Height | 0.75mm |
- RS Stock No.:
- 162-6775
- Mfr. Part No.:
- TPS62170DSGT
- Manufacturer:
- Texas Instruments