Microchip, MCP16331T-E/CH Step-Down Switching Regulator, 1-Channel 1.2A Adjustable 6-Pin, SOT-23
- RS Stock No.:
- 165-4061
- Mfr. Part No.:
- MCP16331T-E/CH
- Manufacturer:
- Microchip
Price Each (On a Reel of 3000)**
€1.241
(exc. VAT)
€1.526
(inc. VAT)
4475 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 + | €1.241 | €3,723.00 |
**price indicative
Related links
- Microchip 1-Channel 1.2A Adjustable 6-Pin, SOT-23
- Microchip 1-Channel 600mA Adjustable 6-Pin, SOT-23
- Microchip 1-Channel 600mA Adjustable 6-Pin, SOT-23
- Texas Instruments 1-Channel 3A Adjustable 6-Pin, SOT-23
- Texas Instruments 1-Channel 600mA Adjustable 6-Pin, SOT-23
- DiodesZetex 1-Channel 1.2A Adjustable 3-Pin, SOT-26
- Texas Instruments TPS61170DRVT Step Up 1.2A Adjustable SON
- DiodesZetex AP3032KTR-G1 Step Up DC-DC Converter SOT-23