- RS Stock No.:
- 165-4042
- Mfr. Part No.:
- MCP16301HT-E/CH
- Manufacturer:
- Microchip
6000 In stock for delivery within 2 working days
Added
Price Each (On a Reel of 3000)
€0.839
(exc. VAT)
€1.032
(inc. VAT)
Units | Per unit | Per Reel* |
3000 + | €0.839 | €2,517.00 |
*price indicative |
- RS Stock No.:
- 165-4042
- Mfr. Part No.:
- MCP16301HT-E/CH
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP16301/16301H Asynchronous Buck Converter
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 600mA |
Maximum Output Voltage | 15 V |
Regulator Function | Step Down |
Minimum Output Voltage | 2 V |
Minimum Input Voltage | 4.7 V |
Maximum Input Voltage | 36 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 6 |
Maximum Switching Frequency | 550 kHz |
Package Type | SOT-23 |
Switching Regulator | Yes |
Line Regulation | 0.1 %/V |
Minimum Operating Temperature | -40 °C |
Dimensions | 3.1 x 1.8 x 1.3mm |
Maximum Operating Temperature | +125 °C |
Efficiency | 96% |
Width | 1.8mm |
Height | 1.3mm |
Length | 3.1mm |