STMicroelectronics, ST1S06PUR Step-Down Switching Regulator Adjustable 6-Pin, DFN
- RS Stock No.:
- 165-5504
- Mfr. Part No.:
- ST1S06PUR
- Manufacturer:
- STMicroelectronics
Price Each (On a Reel of 3000)**
€0.549
(exc. VAT)
€0.675
(inc. VAT)
30100 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 + | €0.549 | €1,647.00 |
**price indicative
- RS Stock No.:
- 165-5504
- Mfr. Part No.:
- ST1S06PUR
- Manufacturer:
- STMicroelectronics
Related links
- STMicroelectronics DFN
- STMicroelectronics DFN
- STMicroelectronics 1-Channel 3A Adjustable 8-Pin, DFN
- DiodesZetex PAM2305CGFADJ Step Down DC-DC Converter DFN
- Texas Instruments 1-Channel 1A Adjustable 6-Pin, SON
- Microchip 1-Channel 1.2A Adjustable 6-Pin, SOT-23
- Microchip 1-Channel 600mA Adjustable 6-Pin, SOT-23
- Texas Instruments 1-Channel 600mA Adjustable 6-Pin, SOT-23