STMicroelectronics, L4971D Step-Down Switching Regulator, 1-Channel 1.5A Adjustable 16-Pin, SOIC W
- RS Stock No.:
- 168-6458
- Mfr. Part No.:
- L4971D
- Manufacturer:
- STMicroelectronics
Bulk discount available
Price Each (In a Tube of 49)**
€2.576
(exc. VAT)
€3.168
(inc. VAT)
4 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tube** |
---|---|---|
49 - 49 | €2.576 | €126.224 |
98 - 196 | €2.471 | €121.079 |
245 - 441 | €2.407 | €117.943 |
490 + | €2.347 | €115.003 |
**price indicative
- RS Stock No.:
- 168-6458
- Mfr. Part No.:
- L4971D
- Manufacturer:
- STMicroelectronics
Related links
- STMicroelectronics 1-Channel 1.5A Adjustable 16-Pin, SOIC W
- Texas Instruments 1-Channel 1.5A Adjustable 16-Pin, QFN
- Texas Instruments 1-Channel 1.5A Adjustable 16-Pin, TSSOP
- Texas Instruments 1-Channel 1.5A Adjustable 16-Pin, TSSOP
- STMicroelectronics 1-Channel 1.5A Adjustable 16-Pin, SO16
- STMicroelectronics 1-Channel 1.5A Adjustable 8-Pin, SOIC
- Linear Technology 1-Channel 1.5A Adjustable 8-Pin, SOIC
- STMicroelectronics 1-Channel 2A Adjustable 16-Pin, SOIC W