Monolithic Power Systems (MPS), MPM3805GQB-P Sync Buck Converter, 1-Channel 600mA Adjustable 12-Pin, QFN

Subtotal (1 reel of 500 units)*

€644.00

(exc. VAT)

€792.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,500 unit(s) shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€1.288€644.00

*price indicative

RS Stock No.:
170-9384
Mfr. Part No.:
MPM3805GQB-P
Manufacturer:
Monolithic Power Systems (MPS)
Find similar products by selecting one or more attributes.
Select all

Brand

Monolithic Power Systems (MPS)

Maximum Output Current

600mA

Regulator Function

Step Down

Minimum Output Voltage

0.6 V

Minimum Input Voltage

2.5 V

Maximum Input Voltage

6 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

4200 kHz

Pin Count

12

Package Type

QFN

Switching Regulator

Yes

Maximum Operating Temperature

+125 °C

Length

2.6mm

Width

3.1mm

Dimensions

2.6 x 3.1 x 0.95mm

Minimum Operating Temperature

-40 °C

Height

0.95mm

Related links