Monolithic Power Systems (MPS) MP3212DQ-LF-P, Boost Converter, Step Up 1.3A Adjustable, 1.15 MHz 10-Pin, QFN
- RS Stock No.:
- 170-9385
- Mfr. Part No.:
- MP3212DQ-LF-P
- Manufacturer:
- Monolithic Power Systems (MPS)
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-9385
- Mfr. Part No.:
- MP3212DQ-LF-P
- Manufacturer:
- Monolithic Power Systems (MPS)
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Monolithic Power Systems (MPS) | |
| Regulator Function | Step Up | |
| Maximum Output Current | 1.3A | |
| Number of Outputs | 1 | |
| Maximum Input Voltage | 5.5 V | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 0.1 V | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 10 | |
| Output Type | Adjustable | |
| Maximum Switching Frequency | 1.15 MHz | |
| Switching Regulator | Yes | |
| Efficiency | 88% | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Maximum Output Voltage | 28 V | |
| Height | 0.95mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 3.1mm | |
| Width | 3.1mm | |
| Minimum Input Voltage | 2.3 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Monolithic Power Systems (MPS) | ||
Regulator Function Step Up | ||
Maximum Output Current 1.3A | ||
Number of Outputs 1 | ||
Maximum Input Voltage 5.5 V | ||
Line Regulation 0.1 %/V | ||
Load Regulation 0.1 V | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 10 | ||
Output Type Adjustable | ||
Maximum Switching Frequency 1.15 MHz | ||
Switching Regulator Yes | ||
Efficiency 88% | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Maximum Output Voltage 28 V | ||
Height 0.95mm | ||
Maximum Operating Temperature +85 °C | ||
Length 3.1mm | ||
Width 3.1mm | ||
Minimum Input Voltage 2.3 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- CN
Related links
- Monolithic Power Systems (MPS) MP3212DQ-LF-P Step Up 1.3A Adjustable QFN
- Monolithic Power Systems (MPS) Boost Converter 22V Output Voltage, 2 A Output Current
- Monolithic Power Systems (MPS) Boost Converter 22V Output Voltage, 300 mA Output Current
- Monolithic Power Systems (MPS) Voltage Regulator 5V, QFN 8-Pin
- Monolithic Power Systems (MPS) MP2002DD-LF-P Voltage Regulator 5V, QFN 8-Pin
- Monolithic Power Systems (MPS) Regulator 5.2V 1.6 MHz, TSOT 6-Pin
- Monolithic Power Systems (MPS) MP3202DJ-LF-P LED Driver IC 6 V 1.3 A 6-Pin TSOT-23
- Monolithic Power Systems (MPS) MP62551DJ-LF-P High Side 1 TSOT-23
