Texas Instruments, LMZ21701SILT Step-Down Switching Regulator, 1-Channel 1A Adjustable 8-Pin, uSiP

Save 26% when you buy 100 units

Subtotal (1 pack of 2 units)*

€9.96

(exc. VAT)

€12.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,216 unit(s) ready to ship from another location
  • Plus 999,994,782 unit(s) shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 8€4.98€9.96
10 - 18€4.735€9.47
20 - 48€4.255€8.51
50 - 98€3.83€7.66
100 +€3.64€7.28

*price indicative

Packaging Options:

RS Stock No.:
197-7374
Mfr. Part No.:
LMZ21701SILT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

1A

Maximum Output Voltage

6 V

Minimum Output Voltage

0.9 V

Minimum Input Voltage

3 V

Output Type

Adjustable

Number of Outputs

1

Pin Count

8

Package Type

uSiP

Related links