Texas Instruments, LM3578AN/NOPB Step-Down Switching Regulator, 1-Channel 750mA Adjustable 8-Pin, MDIP
- RS Stock No.:
- 533-5862
- Mfr. Part No.:
- LM3578AN/NOPB
- Manufacturer:
- Texas Instruments
82 In stock for delivery within 2 working days
Added
Price Each
€2.29
(exc. VAT)
€2.82
(inc. VAT)
Units | Per unit |
1 - 4 | €2.29 |
5 - 9 | €2.17 |
10 - 24 | €1.96 |
25 - 49 | €1.75 |
50 + | €1.67 |
- RS Stock No.:
- 533-5862
- Mfr. Part No.:
- LM3578AN/NOPB
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Step-Down DC/DC Converters (Integrated Switch) over 35V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 750mA |
Regulator Function | Buck Controller, Inverting |
Minimum Input Voltage | 2 V |
Maximum Input Voltage | 40 V |
Output Type | Adjustable |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Maximum Switching Frequency | 24 kHz |
Pin Count | 8 |
Package Type | MDIP |
Switching Regulator | Yes |
Line Regulation | 0.01 %/V |
Maximum Operating Temperature | +70 °C |
Length | 9.27mm |
Dimensions | 9.27 x 6.35 x 3.3mm |
Height | 3.3mm |
Width | 6.35mm |
Minimum Operating Temperature | 0 °C |