Login / Register to access your benefits
Recently searched

    Texas Instruments, LM2576T-12/NOPB Step-Down Switching Regulator, 1-Channel 3A 5-Pin, TO-220

    Bulk discount available

    Subtotal (1 unit)**

    €3.24

    (exc. VAT)

    €3.99

    (inc. VAT)

    Add to Basket
    Select or type quantity
    17 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€3.24
    5 - 9€3.08
    10 - 24€2.77
    25 - 49€2.50
    50 +€2.38

    **price indicative

    Packaging Options:
    RS Stock No.:
    533-8085
    Mfr. Part No.:
    LM2576T-12/NOPB
    Manufacturer:
    Texas Instruments
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Texas Instruments

    Maximum Output Current

    3A

    Regulator Function

    Buck Controller, Inverting

    Minimum Input Voltage

    4 V

    Maximum Input Voltage

    40 V

    Output Type

    Fixed

    Mounting Type

    Through Hole

    Number of Outputs

    1

    Maximum Switching Frequency

    58 kHz

    Pin Count

    5

    Package Type

    TO-220

    Switching Regulator

    Yes

    Dimensions

    10.16 x 4.7 x 8.89mm

    Efficiency

    88%

    Width

    4.7mm

    Length

    10.16mm

    Minimum Operating Temperature

    -40 °C

    Height

    8.89mm

    Maximum Operating Temperature

    +125 °C

    Related links