- RS Stock No.:
- 920-3598
- Mfr. Part No.:
- LM2596T-12/NOPB
- Manufacturer:
- Texas Instruments
Temporarily out of stock - back order for despatch 06-11-2024, delivery within 2 working days
Added
Price Each (In a Tube of 45)
€4.092
(exc. VAT)
€5.033
(inc. VAT)
Units | Per unit | Per Tube* |
45 - 45 | €4.092 | €184.14 |
90 - 180 | €3.888 | €174.96 |
225 + | €3.683 | €165.735 |
*price indicative |
- RS Stock No.:
- 920-3598
- Mfr. Part No.:
- LM2596T-12/NOPB
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
SIMPLE SWITCHER® Step-Down Regulators, LM259x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 3A |
Regulator Function | Buck Controller, Inverting |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 40 V |
Output Type | Fixed |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Pin Count | 5 |
Maximum Switching Frequency | 173 kHz |
Package Type | TO-220 |
Switching Regulator | Yes |
Dimensions | 10.16 x 4.57 x 8.64mm |
Width | 4.57mm |
Height | 8.64mm |
Length | 10.16mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |