- RS Stock No.:
- 786-2397
- Mfr. Part No.:
- LM2596DSADJR4G
- Manufacturer:
- onsemi
210 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€2.494
(exc. VAT)
€3.068
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 5 | €2.494 | €12.47 |
10 - 95 | €2.114 | €10.57 |
100 - 795 | €1.488 | €7.44 |
800 - 2395 | €1.134 | €5.67 |
2400 + | €1.102 | €5.51 |
*price indicative |
- RS Stock No.:
- 786-2397
- Mfr. Part No.:
- LM2596DSADJR4G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor
Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 3A |
Maximum Output Voltage | 37 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | 1.23 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 40 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 150 kHz |
Pin Count | 5 |
Package Type | D2PAK |
Switching Regulator | Yes |
Maximum Operating Temperature | +125 °C |
Length | 10.24mm |
Width | 4.572mm |
Height | 9.347mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 10.236 x 4.572 x 9.347mm |