Texas Instruments, LMZ13610TZ/NOPB DC-DC Converter, 1-Channel 10A Adjustable 11-Pin, TO-PMOD
- RS Stock No.:
- 798-1170
- Mfr. Part No.:
- LMZ13610TZ/NOPB
- Manufacturer:
- Texas Instruments
Bulk discount available
Price Each
€24.70
(exc. VAT)
€30.38
(inc. VAT)
75 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 5 | €24.70 |
6 - 15 | €24.06 |
16 + | €23.46 |
Related links
- Texas Instruments 1-Channel 10A Adjustable 11-Pin, TO-PMOD
- Texas Instruments 1-Channel 10A Adjustable 42-Pin, BQFN
- Vishay 1-Channel 10A Adjustable 27-Pin, PowerPAK MLP55
- Texas Instruments 1-Channel 10A Adjustable 15 Pin-Pin, VQFN-HR
- onsemi 1-Channel 10A Adjustable 32-Pin, QFN
- STMicroelectronics 1-Channel 10A Adjustable 15-Pin, MULTIWATT V
- Texas Instruments 1-Channel 2A Adjustable 7-Pin, TO-PMOD
- Texas Instruments 1-Channel 1A Adjustable 7-Pin, TO-PMOD