Texas Instruments, LMZ13610TZ/NOPB DC-DC Converter, 1-Channel 10A Adjustable 11-Pin, TO-PMOD
- RS Stock No.:
- 922-2445
- Mfr. Part No.:
- LMZ13610TZ/NOPB
- Manufacturer:
- Texas Instruments
Price Each (In a Tube of 32)**
€21.75
(exc. VAT)
€26.75
(inc. VAT)
75 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tube** |
---|---|---|
32 + | €21.75 | €696.00 |
**price indicative
- RS Stock No.:
- 922-2445
- Mfr. Part No.:
- LMZ13610TZ/NOPB
- Manufacturer:
- Texas Instruments
LMZ-1 Series SIMPLE SWITCHER® Power Modules
Easy-to-use modules for applications requiring high input voltages (up to 42V)
Ideal for applications requiring a standard feature set
Precision Enable pin and Soft-Start pin
Superior Thermal Performance
Precision Enable pin and Soft-Start pin
Superior Thermal Performance
Non-Isolated Power Modules, Texas Instruments
Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.
Integrated shielded inductor
Precision enable, soft-start, and tracking for sequencing
Best-in-class thermal performance
Pin-to-pin compatible modules for different load currents
Easy-to-use packaging
Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard
Precision enable, soft-start, and tracking for sequencing
Best-in-class thermal performance
Pin-to-pin compatible modules for different load currents
Easy-to-use packaging
Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard
Related links
- Texas Instruments 1-Channel 10A Adjustable 11-Pin, TO-PMOD
- Texas Instruments 1-Channel 10A Adjustable 42-Pin, BQFN
- Vishay 1-Channel 10A Adjustable 27-Pin, PowerPAK MLP55
- Texas Instruments 1-Channel 10A Adjustable 15 Pin-Pin, VQFN-HR
- onsemi 1-Channel 10A Adjustable 32-Pin, QFN
- STMicroelectronics 1-Channel 10A Adjustable 15-Pin, MULTIWATT V
- Texas Instruments 1-Channel 2A Adjustable 7-Pin, TO-PMOD
- Texas Instruments 1-Channel 1A Adjustable 7-Pin, TO-PMOD