Texas Instruments, TPS62740DSST Step-Down Switching Regulator, 1-Channel 300mA Adjustable 12-Pin, WSON
- RS Stock No.:
- 825-7018
- Mfr. Part No.:
- TPS62740DSST
- Manufacturer:
- Texas Instruments
250 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 2)
€1.33
(exc. VAT)
€1.64
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | €1.33 | €2.66 |
10 - 18 | €1.26 | €2.52 |
20 - 48 | €1.135 | €2.27 |
50 - 98 | €1.02 | €2.04 |
100 + | €0.975 | €1.95 |
*price indicative |
- RS Stock No.:
- 825-7018
- Mfr. Part No.:
- TPS62740DSST
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Step-Down DC/DC Converters (Integrated Switch) up to 6V Input Max., TPS Series, Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 300mA |
Maximum Output Voltage | 3.3 V |
Regulator Function | Buck |
Minimum Output Voltage | 1.8 V |
Minimum Input Voltage | 2.2 V |
Maximum Input Voltage | 5.5 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 12 |
Maximum Switching Frequency | 2 MHz |
Package Type | WSON |
Line Regulation | 0 %/V |
Load Regulation | 0.001 %/mA |
Maximum Operating Temperature | +85 °C |
Dimensions | 3.1 x 2.1 x 0.75mm |
Width | 2.1mm |
Height | 0.75mm |
Length | 3.1mm |
Minimum Operating Temperature | -40 °C |