Monolithic Power Systems (MPS), MP1470GJ-P Sync Buck Converter, 1-Channel 2A Adjustable 6-Pin, TSOT-23
- RS Stock No.:
- 917-5816
- Mfr. Part No.:
- MP1470GJ-P
- Manufacturer:
- Monolithic Power Systems (MPS)
435 In stock for delivery within 2 working days
Price Each (In a Pack of 5)
€1.898
(exc. VAT)
€2.335
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | €1.898 | €9.49 |
50 - 120 | €1.744 | €8.72 |
125 - 245 | €1.638 | €8.19 |
250 - 495 | €1.51 | €7.55 |
500 + | €1.388 | €6.94 |
*price indicative |
- RS Stock No.:
- 917-5816
- Mfr. Part No.:
- MP1470GJ-P
- Manufacturer:
- Monolithic Power Systems (MPS)
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DC-DC Step-Down Converter Switching Regulators, Monolithic Power Systems
DC-DC Power Conversion, Monolithic Power Systems
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 2A |
Regulator Function | Step Down |
Minimum Output Voltage | 0.8 V |
Minimum Input Voltage | 4.7 V |
Maximum Input Voltage | 16 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 580 kHz |
Pin Count | 6 |
Package Type | TSOT-23 |
Switching Regulator | Yes |
Length | 3mm |
Height | 0.9mm |
Dimensions | 3 x 1.7 x 0.9mm |
Width | 1.7mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 917-5816
- Mfr. Part No.:
- MP1470GJ-P
- Manufacturer:
- Monolithic Power Systems (MPS)