Conv DC-DC Single-OUT Step Down 6-Pin
- RS Stock No.:
- 922-3555
- Mfr. Part No.:
- TPS62290DRVT
- Manufacturer:
- Texas Instruments
Price Each (On a Reel of 250)**
€0.978
(exc. VAT)
€1.203
(inc. VAT)
2218 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
250 + | €0.978 | €244.50 |
**price indicative
Related links
- Conv DC-DC Single Step Down 4V to 34V
- Conv DC-DC Dual-OUT Step Down 10-Pin SON
- Texas Instruments 1-Channel 1A Adjustable 6-Pin, SON
- Texas Instruments LMR14203XMKE/NOPB DC-DC SOT-23
- Microchip 1-Channel 600mA Adjustable 6-Pin, SOT-23
- DC/DC Power Supply Single-OUT 0.9-5.5V
- DC/DC Power Supply Single-OUT 0.9-3.6V
- DC/DC Power Supply Single-OUT 11.85-22V