Vikan 6L Plastic White Bucket with Handle
- RS Stock No.:
- 176-6577
- Mfr. Part No.:
- 56885
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€19.79
(exc. VAT)
€24.34
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.79 |
*price indicative
- RS Stock No.:
- 176-6577
- Mfr. Part No.:
- 56885
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Capacity | 6L | |
| Product Type | Bucket | |
| Material | Plastic | |
| Colour | White | |
| Bucket Type | Round | |
| Handle | Yes | |
| Width | 270mm | |
| Standards/Approvals | EU Regulation 2023/2006/EC of Good Manufacturing Practice, FDA compliant raw material (CFR 21), Halal compliant, REACH Regulation (EC) No. 1907/2006, EU 1935/2004 | |
| Length | 260mm | |
| Height | 258mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Capacity 6L | ||
Product Type Bucket | ||
Material Plastic | ||
Colour White | ||
Bucket Type Round | ||
Handle Yes | ||
Width 270mm | ||
Standards/Approvals EU Regulation 2023/2006/EC of Good Manufacturing Practice, FDA compliant raw material (CFR 21), Halal compliant, REACH Regulation (EC) No. 1907/2006, EU 1935/2004 | ||
Length 260mm | ||
Height 258mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
This durable 6 litres bucket is suitable for cleaning or storage of ingredients and food stuff. The bucket has a wide drip-free spout, sturdy stainless steel hanger, hand grip at the bottom that is raised from the base and calibrated for a variety of measuring units. The flat side prevents spillage and it has its own wall bracket, 16200 for storage.
Related links
- Vikan 20L Plastic White Bucket with Handle
- Vikan 6L Plastic Pink Bucket with Handle
- Vikan 6L Plastic Brown Bucket with Handle
- Vikan 6L Plastic Purple Bucket with Handle
- Vikan 6L Plastic Green Bucket with Handle
- Vikan 6L Plastic Lime Bucket with Handle
- Vikan 6L Plastic Orange Bucket with Handle
- Vikan 6L Plastic Red Bucket with Handle
