Vikan 12L Plastic Grey Bucket with Handle
- RS Stock No.:
- 188-9754
- Mfr. Part No.:
- 568688
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€23.45
(exc. VAT)
€28.84
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.45 |
*price indicative
- RS Stock No.:
- 188-9754
- Mfr. Part No.:
- 568688
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Bucket | |
| Capacity | 12L | |
| Material | Plastic | |
| Colour | Grey | |
| Handle | Yes | |
| Length | 325mm | |
| Height | 330mm | |
| Standards/Approvals | FDA compliant raw material (CFR 21), Is Halal compliant, Meets the REACH Regulation (EC) No. 1907/2006, Complies with (EC) 1935/2004 on food contact materials, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice | |
| Width | 330mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Bucket | ||
Capacity 12L | ||
Material Plastic | ||
Colour Grey | ||
Handle Yes | ||
Length 325mm | ||
Height 330mm | ||
Standards/Approvals FDA compliant raw material (CFR 21), Is Halal compliant, Meets the REACH Regulation (EC) No. 1907/2006, Complies with (EC) 1935/2004 on food contact materials, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice | ||
Width 330mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
This award-winning bucket is ideal for transporting cleaning chemicals and both hot and cold ingredients. It has a drip-free spout, a hand grip that is raised from the base, and a sturdy stainless steel handle. It is also calibrated for a variety of measuring units. The flat side prevents spillage and the bucket has its own wall bracket, 16200, for storage.
Related links
- Vikan 12L Plastic Grey Bucket Lid
- Vikan 6L Plastic Grey Bucket with Handle
- Vikan 12L Plastic Lime Bucket with Handle
- Vikan 12L Plastic Brown Bucket with Handle
- Vikan 12L Plastic Black Bucket with Handle
- Vikan 12L Polypropylene White Bucket with Handle
- Vikan 12L Polypropylene Blue Bucket with Handle
- Vikan 12L Polypropylene Red Bucket with Handle
