Extech PH103 pH Calibration Solution, Pouch, 4 pH
- RS Stock No.:
- 288-0361
- Mfr. Part No.:
- PH103
- Manufacturer:
- Extech
Subtotal (1 unit)*
€48.00
(exc. VAT)
€59.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.00 |
*price indicative
- RS Stock No.:
- 288-0361
- Mfr. Part No.:
- PH103
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Solution Type | pH | |
| Product Type | pH Calibration Solution | |
| pH Solution Strength | 4pH | |
| Package Type | Pouch | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Solution Type pH | ||
Product Type pH Calibration Solution | ||
pH Solution Strength 4pH | ||
Package Type Pouch | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The FLIR Tripak Buffer Pouches are designed to ensure measurement accuracy for pH calibration. With pre-measured pH calibration solutions and a rinsing solution for electrode cleaning, this product eliminates the need for additional equipment, providing convenience and ease of use.
It Eliminates the need for storing buffer solutions in separate cups
Helpful table showing pH values vs. temperature for accurate calibration
Contains 6 pouches of each buffer along with 2 rinsing solutions
Pint size pH buffer solutions available for easy calibration
Conductivity standards available for optimizing meter accuracy
Related links
- Extech PH4-P pH Calibration Solution 4 pH
- Extech PH7-P pH Calibration Solution 7 pH
- Extech PH10-P pH Calibration Solution 10 pH
- Hanna Instruments HI-7004 pH Analysis Calibration Solution 4.01pH
- Extech EC-84-P Buffer Solution 10 pH
- Extech EC-1413-P Buffer Solution 1413 μS/cm 10 pH
- Buffer Solutions
- Hanna Instruments HI-70032P Buffer Solution, 7 pH
