Texas Instruments P82B96P Open Collector Bus Buffer, 8-Pin PDIP
- RS Stock No.:
- 121-9368
- Mfr. Part No.:
- P82B96P
- Manufacturer:
- Texas Instruments
Subtotal (1 tube of 50 units)*
€205.65
(exc. VAT)
€252.95
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | €4.113 | €205.65 |
*price indicative
- RS Stock No.:
- 121-9368
- Mfr. Part No.:
- P82B96P
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | P82B96 | |
| Product Type | Bus Buffer | |
| Logic Function | Buffer | |
| Schmitt Trigger Input | No | |
| Input Type | Differential | |
| Mount Type | Through Hole | |
| Output Type | Open Collector | |
| Minimum Supply Voltage | 2V | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 15V | |
| Maximum Propagation Delay Time @ CL | 50ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Low Level Output Current | 3mA | |
| Series | P82B96 | |
| Standards/Approvals | No | |
| Length | 10.16mm | |
| Height | 4.57mm | |
| Supply Current | 4mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family P82B96 | ||
Product Type Bus Buffer | ||
Logic Function Buffer | ||
Schmitt Trigger Input No | ||
Input Type Differential | ||
Mount Type Through Hole | ||
Output Type Open Collector | ||
Minimum Supply Voltage 2V | ||
Package Type PDIP | ||
Pin Count 8 | ||
Maximum Supply Voltage 15V | ||
Maximum Propagation Delay Time @ CL 50ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Low Level Output Current 3mA | ||
Series P82B96 | ||
Standards/Approvals No | ||
Length 10.16mm | ||
Height 4.57mm | ||
Supply Current 4mA | ||
Automotive Standard No | ||
I²C/SMBus Hub, Buffer, Repeater, Texas Instruments
I²C Bus
I²C, pronounced I-squared-C, stands for Inter-Integrated Circuit. This two-wire Interface is a multi-master, multi-slave, single-ended, serial computer bus. SMBus is a subset of I²C.
Related links
- Texas Instruments P82B96P Open Collector Bus Buffer, 8-Pin PDIP
- Texas Instruments P82B96D Open Collector Bus Buffer, 8-Pin SOIC
- NXP PCA9600D 8-Pin SOIC
- NXP Inverting Open Collector Bus Buffer, 8-Pin SOIC
- Texas Instruments CMOS Octal Bus Buffer, 8-Pin PDIP
- Texas Instruments P82B715P CMOS Octal Bus Buffer, 8-Pin PDIP
- NXP P82B96TD 8-Pin SOIC
- NXP Open Collector Octal Bus Buffer, 8-Pin SOIC
