Texas Instruments SN74AUP1G125DCKT Inverting, Non-Inverting 3-State Buffer, 5-Pin SC-70

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-9857
Mfr. Part No.:
SN74AUP1G125DCKT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

74AUP

Logic Function

Buffer

Number of Channels

1

Schmitt Trigger Input

No

Input Type

CMOS

Output Type

3 State

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

5

Maximum High Level Output Current

-4mA

Maximum Low Level Output Current

4mA

Maximum Propagation Delay Time @ Maximum CL

21.4 ns @ 30 pF

Maximum Operating Supply Voltage

3.6 V

Dimensions

2.15 x 1.4 x 1mm

Width

1.4mm

Minimum Operating Temperature

-40 °C

Height

1mm

Propagation Delay Test Condition

30pF

Maximum Operating Temperature

+85 °C

Length

2.15mm

Minimum Operating Supply Voltage

0.8 V

COO (Country of Origin):
CN

74AUP1G Family, Texas Instruments


74AUP Family


Industry-standard Advanced Ultra-low Power (AUP) logic family products for ultra-low power consumption, small footprint logic solutions for use in 1.8 V and mixed 1.8 V / 3.3 V circuit applications. The AUP logic family offers the following features:

Wide supply voltage range: 0.8 to 3.6V

Schmitt-trigger inputs for high noise immunity

Very low dynamic power dissipation

Enhanced ESD protection

Speed/power optimization

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy