onsemi MC14050BDR2G, 6-Channel Non-Inverting Current/Voltage Buffer, 16-Pin SOIC
- RS Stock No.:
- 163-0528
- Mfr. Part No.:
- MC14050BDR2G
- Manufacturer:
- onsemi
Subtotal (1 reel of 2500 units)*
€630.00
(exc. VAT)
€775.00
(inc. VAT)
- Shipping from 25 October 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.252 | €630.00 |
*price indicative
- RS Stock No.:
- 163-0528
- Mfr. Part No.:
- MC14050BDR2G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | 4000 | |
| Product Type | Buffer | |
| Logic Function | Buffer | |
| Number of Channels | 6 | |
| Schmitt Trigger Input | No | |
| Input Type | CMOS | |
| Output Type | Current/Voltage | |
| Mount Type | Surface | |
| Polarity | Non-Inverting | |
| Package Type | SOIC | |
| Minimum Supply Voltage | -5V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 18V | |
| Maximum Propagation Delay Time @ CL | 140ns | |
| Maximum High Level Output Current | -4.7mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Low Level Output Current | 30mA | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.5mm | |
| Standards/Approvals | No | |
| Series | MC14 | |
| Length | 10mm | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 15μA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family 4000 | ||
Product Type Buffer | ||
Logic Function Buffer | ||
Number of Channels 6 | ||
Schmitt Trigger Input No | ||
Input Type CMOS | ||
Output Type Current/Voltage | ||
Mount Type Surface | ||
Polarity Non-Inverting | ||
Package Type SOIC | ||
Minimum Supply Voltage -5V | ||
Pin Count 16 | ||
Maximum Supply Voltage 18V | ||
Maximum Propagation Delay Time @ CL 140ns | ||
Maximum High Level Output Current -4.7mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Low Level Output Current 30mA | ||
Maximum Operating Temperature 125°C | ||
Height 1.5mm | ||
Standards/Approvals No | ||
Series MC14 | ||
Length 10mm | ||
Automotive Standard AEC-Q100 | ||
Supply Current 15μA | ||
