Nexperia 74HCT1G126GW,125 Non-Inverting 3 State Buffer, 5-Pin TSSOP
- RS Stock No.:
- 165-8655
- Mfr. Part No.:
- 74HCT1G126GW,125
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€153.00
(exc. VAT)
€189.00
(inc. VAT)
- 3,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.051 | €153.00 |
*price indicative
- RS Stock No.:
- 165-8655
- Mfr. Part No.:
- 74HCT1G126GW,125
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Buffer | |
| Logic Family | HCT | |
| Logic Function | Buffer | |
| Number of Channels | 1 | |
| Schmitt Trigger Input | No | |
| Input Type | Single Ended | |
| Mount Type | Surface | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 4.5V | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | -7.8mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 150ns | |
| Maximum Operating Temperature | 125°C | |
| Maximum Low Level Output Current | 7.8mA | |
| Height | 1mm | |
| Length | 2.25mm | |
| Standards/Approvals | No | |
| Supply Current | 70mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Buffer | ||
Logic Family HCT | ||
Logic Function Buffer | ||
Number of Channels 1 | ||
Schmitt Trigger Input No | ||
Input Type Single Ended | ||
Mount Type Surface | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Package Type TSSOP | ||
Minimum Supply Voltage 4.5V | ||
Pin Count 5 | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current -7.8mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 150ns | ||
Maximum Operating Temperature 125°C | ||
Maximum Low Level Output Current 7.8mA | ||
Height 1mm | ||
Length 2.25mm | ||
Standards/Approvals No | ||
Supply Current 70mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
74HCT Family Inverters & Buffers, Nexperia
74HCT Family
Related links
- Nexperia 74HCT1G126GW 5-Pin TSSOP
- Nexperia 74LVC1G125GV 5-Pin SC-74
- Nexperia 74AHC1G125GV 5-Pin SC-74A
- Nexperia 74AHCT1G125GV 5-Pin SC-74A
- Nexperia 74LVC1G126GV 5-Pin SC-74A
- onsemi M74VHC1G125DTT1G Non-Inverting 3-State Buffer, 5-Pin TSOP
- onsemi M74VHC1G126DTT1G Non-Inverting 3 State Buffer, 5-Pin TSOP
- Texas Instruments SN74LVC1G126DBVR Non-Inverting 3 State Buffer, 5-Pin SOT-23
