Toshiba 74VHCV541FT Schmitt Trigger Input 3 State Octal Bus Buffer, 20-Pin TSSOP

Subtotal (1 pack of 25 units)*

€7.35

(exc. VAT)

€9.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +€0.294€7.35

*price indicative

Packaging Options:
RS Stock No.:
171-3407
Mfr. Part No.:
74VHCV541FT
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Octal Bus Buffer

Logic Family

CMOS

Logic Function

Buffer

Schmitt Trigger Input

Yes

Input Type

CMOS

Output Type

3 State

Mount Type

Surface

Minimum Supply Voltage

1.8V

Package Type

TSSOP

Pin Count

20

Maximum Supply Voltage

5.5V

Maximum Propagation Delay Time @ CL

16.8ns

Minimum Operating Temperature

-40°C

Maximum High Level Output Current

-16mA

Maximum Operating Temperature

125°C

Maximum Low Level Output Current

16mA

Length

6.5mm

Series

74VHC

Height

1mm

Standards/Approvals

No

Automotive Standard

AEC-Q100

Supply Current

2μA

The 74VHCV540FT and 74VHCV541FT are Advanced high speed CMOS OCTAL BUS BUFFERs fabricated with silicon gate CMOS technology. They achieve the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The 74VHCV540FT is an inverting type, and the 74VHCV541FT is a non-inverting type. When either G1 or G2 are high, the Terminal outputs are in the high-impedance state. Input pin have hysteresis between the positive-going and negative-going thresholds. Thus the 74VHCV540FT and 74VHCV541FT are capable of squaring up transitions of slowly changing input signals and provides an improved noise immunity. Input protection and output circuit ensure that 0 to 5.5 V can be applied to the input and output (Note) pins without regard to the supply voltage. These structure prevents device destruction due to mismatched supply and input/output voltages such as battery back up, hot board insertion, etc.

Wide operating temperature range: Topr = -40 to 125 

High speed: tpd = 4.1 ns (typ.) at VCC = 5.0 V

Low power dissipation: ICC = 2.0 μA (max) at Ta = 25 

Wide operating voltage range: VCC(opr) = 1.8 V to 5.5 V

Output current: |IOH|/IOL = 16 mA (min)(VCC = 4.5 V)

Power-down protection provided on all inputs and outputs.

Pin and function compatible with the 74 series (74AC/HC/AHC/LV etc.) 540 or 541 type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy