Toshiba 74LCX240FT 3 State Quad Bus Buffer, 20-Pin TSSOP
- RS Stock No.:
- 171-3550
- Mfr. Part No.:
- 74LCX240FT
- Manufacturer:
- Toshiba
Subtotal (1 pack of 20 units)*
€7.32
(exc. VAT)
€9.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | €0.366 | €7.32 |
*price indicative
- RS Stock No.:
- 171-3550
- Mfr. Part No.:
- 74LCX240FT
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Family | 74LCX | |
| Product Type | Quad Bus Buffer | |
| Logic Function | Buffer | |
| Schmitt Trigger Input | No | |
| Input Type | CMOS | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 1.65V | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 20ns | |
| Maximum High Level Output Current | -24mA | |
| Maximum Low Level Output Current | 24mA | |
| Maximum Operating Temperature | 85°C | |
| Series | 74LCX240FT | |
| Height | 1mm | |
| Standards/Approvals | RoHS | |
| Length | 6.5mm | |
| Supply Current | 500μA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Family 74LCX | ||
Product Type Quad Bus Buffer | ||
Logic Function Buffer | ||
Schmitt Trigger Input No | ||
Input Type CMOS | ||
Output Type 3 State | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Minimum Supply Voltage 1.65V | ||
Pin Count 20 | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 20ns | ||
Maximum High Level Output Current -24mA | ||
Maximum Low Level Output Current 24mA | ||
Maximum Operating Temperature 85°C | ||
Series 74LCX240FT | ||
Height 1mm | ||
Standards/Approvals RoHS | ||
Length 6.5mm | ||
Supply Current 500μA | ||
Automotive Standard AEC-Q100 | ||
The 74LCX240FT is a high-performance CMOS octal bus buffer. Designed for use in 3.3-V systems, it achieves high-speed operation while maintaining the CMOS low power dissipation. The device is designed for low-voltage (3.3 V) VCC applications,but it could be used to interface to 5 V supply environment for both inputs and outputs. The 74LCX240FT is an inverting 3-state buffer having two active-low output enables. This device is designed to be used with 3-state memory address drivers, etc. All inputs are equipped with protection circuits against static discharge.
Low-voltage operation: VCC = 1.65 to 3.6 V
High-speed operation: tpd = 6.5 ns (max) (VCC = 3.0 to 3.6 V)
Output current: |IOH|/IOL = 24 mA (min) (VCC = 3.0 V)
Power-down protection provided on all inputs and outputs
Pin and function compatible with the 74 series
(74LVC/ALVC/ etc.) 240 type
Related links
- Toshiba 74LCX240FT 3 State Quad Bus Buffer, 20-Pin TSSOP
- Toshiba 74VHCT125AFT Non-Inverting 3 State Quad Bus Buffer, 14-Pin TSSOP
- Texas Instruments SN74LVC125APW 14-Pin TSSOP
- Texas Instruments 14-Pin TSSOP
- Toshiba 74HC125D 14-Pin SOIC
- Texas Instruments SN74LVC125AD 14-Pin SOIC
- Texas Instruments 14-Pin SOIC
- Toshiba 3 State Octal Bus Buffer, 20-Pin TSSOP
