ROHM BD7LS125G-CTL Non-Inverting CMOS Buffer, 5-Pin SSOP-5
- RS Stock No.:
- 240-3980
- Mfr. Part No.:
- BD7LS125G-CTL
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 240-3980
- Mfr. Part No.:
- BD7LS125G-CTL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Logic Family | CMOS | |
| Product Type | Buffer | |
| Logic Function | Buffer | |
| Number of Channels | 1 | |
| Schmitt Trigger Input | No | |
| Input Type | CMOS | |
| Output Type | CMOS | |
| Mount Type | PCB | |
| Polarity | Non-Inverting | |
| Minimum Supply Voltage | 1.65V | |
| Package Type | SSOP-5 | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 5 | |
| Maximum High Level Output Current | 24mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 10ns | |
| Maximum Low Level Output Current | 24mA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | BD7LS07G | |
| Length | 2.9mm | |
| Height | 2.8mm | |
| Supply Current | 10μA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Logic Family CMOS | ||
Product Type Buffer | ||
Logic Function Buffer | ||
Number of Channels 1 | ||
Schmitt Trigger Input No | ||
Input Type CMOS | ||
Output Type CMOS | ||
Mount Type PCB | ||
Polarity Non-Inverting | ||
Minimum Supply Voltage 1.65V | ||
Package Type SSOP-5 | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 5 | ||
Maximum High Level Output Current 24mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 10ns | ||
Maximum Low Level Output Current 24mA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series BD7LS07G | ||
Length 2.9mm | ||
Height 2.8mm | ||
Supply Current 10μA | ||
Automotive Standard AEC-Q100 | ||
The ROHM single 3-state buffer is qualified for automotive applications. This is designed for 1.65 V to 5.5 V power supply voltage operation. When it is power down, the Output Tolerant circuit protects the output circuit from the back flow current through the connected system.
Low power consumption
5.5 V tolerant inputs
Output tolerant supports partial power down mode operation
Related links
- ROHM BD7LS125G-CTL Non-Inverting CMOS Buffer, 5-Pin SSOP-5
- ROHM BD7LS07G-CTL Non-Inverting CMOS Buffer, 5-Pin SSOP-5
- ROHM BD7LS34G-CTL Non-Inverting Schmitt Trigger Input CMOS Buffer, 5-Pin SSOP-5
- ROHM BD7LS17G-CTL Non-Inverting Schmitt Trigger Input CMOS Buffer, 5-Pin SSOP-5
- ROHM Non-Inverting CMOS Buffer, 5-Pin SSOP-5
- ROHM Non-Inverting Schmitt Trigger Input CMOS Buffer, 5-Pin SSOP-5
- Nexperia 74LV1T34GWH Non-Inverting CMOS Buffer, 5-Pin TSSOP-5
- Texas Instruments SN74LVC1G34DBVT Non-Inverting CMOS Buffer, 5-Pin SOT-23
