Microchip, 16-Channel Push Pull Buffer 105-Ball 9 x 9 mm TFBGA
- RS Stock No.:
- 242-5130
- Mfr. Part No.:
- HV53001-E/KWX
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 242-5130
- Mfr. Part No.:
- HV53001-E/KWX
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Buffer | |
| Logic Function | Driver | |
| Number of Channels | 16 | |
| Input Type | Power Down High Impedance | |
| Output Type | Push Pull | |
| Minimum Supply Voltage | 2.7V | |
| Package Type | 105-Ball 9 x 9 mm TFBGA | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Buffer | ||
Logic Function Driver | ||
Number of Channels 16 | ||
Input Type Power Down High Impedance | ||
Output Type Push Pull | ||
Minimum Supply Voltage 2.7V | ||
Package Type 105-Ball 9 x 9 mm TFBGA | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Microchip HV53001 device is an integrated driver solution for various applications, which consists of three main functional blocks (1) High voltage driver, (2) SPI interface and (3) DC/DC boost controller with power MOSFET.
16-channel push-pull driver w/Return-To-Zero (RTZ) and high impedance (Hi-Z) function
Current sensor output
SPI interface with Quad-Latch (2-Bit/Chanel) architecture
Power-on reset function
DC/DC boost converter with power MOSFET (2.7V to 5.5Vin)
Related links
- Microchip HV53001-E/KWX, 16-Channel Push Pull Buffer 105-Ball 9 x 9 mm TFBGA
- Microchip 16-Channel I/O Expander SSOP 28
- Microchip 16-Channel I/O Expander SPDIP 28
- Microchip 16-Channel I/O Expander Serial-SPI SSOP 28
- Microchip 16-Channel I/O Expander QFN 28
- Microchip 16-Channel I/O Expander SOIC 28
- Microchip 16-Channel I/O Expander Serial-SPI SOIC 28
- Microchip 16-Channel I/O Expander SOIC 28, MCP23016-I/SO
