Texas Instruments SN74ACT244NSR, 8-Channel Non-Inverting 3 State Octal Buffer & Line Driver, 20-Pin SO
- RS Stock No.:
- 268-3185
- Mfr. Part No.:
- SN74ACT244NSR
- Manufacturer:
- Texas Instruments
Subtotal (1 pack of 10 units)*
€8.30
(exc. VAT)
€10.20
(inc. VAT)
In Stock
- 840 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.83 | €8.30 |
*price indicative
- RS Stock No.:
- 268-3185
- Mfr. Part No.:
- SN74ACT244NSR
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | 74ACT | |
| Product Type | Octal Buffer & Line Driver | |
| Logic Function | Driver, Buffer | |
| Number of Channels | 8 | |
| Schmitt Trigger Input | No | |
| Input Type | Voltage | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Minimum Supply Voltage | 4.5V | |
| Package Type | SO | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family 74ACT | ||
Product Type Octal Buffer & Line Driver | ||
Logic Function Driver, Buffer | ||
Number of Channels 8 | ||
Schmitt Trigger Input No | ||
Input Type Voltage | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Minimum Supply Voltage 4.5V | ||
Package Type SO | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- Texas Instruments SN74ACT244NSR 20-Pin SO
- Texas Instruments SN74AHC541QPWRG4Q1 20-Pin TSSOP
- Texas Instruments SN74HC244PWR 20-Pin TSSOP
- Texas Instruments SN74LVC244APW 20-Pin TSSOP
- Texas Instruments 20-Pin TSSOP
- Texas Instruments SN74HC125N 14-Pin PDIP
- Texas Instruments 14-Pin PDIP
- Toshiba 74VHCT126AFT Non-Inverting 3 State Octal Bus Buffer, 14-Pin TSSOP
