Schneider Electric SXWMPC36A10001 Controller SpaceLogic IP controller, BACnet, DIN Rail
- RS Stock No.:
- 758-934
- Mfr. Part No.:
- SXWMPC36A10001
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,789.97
(exc. VAT)
€3,431.66
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,789.97 |
*price indicative
- RS Stock No.:
- 758-934
- Mfr. Part No.:
- SXWMPC36A10001
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Controller | |
| Communication Protocol | BACnet | |
| Voltage | 33V | |
| Mount Type | DIN Rail | |
| Series | SpaceLogic IP controller | |
| Depth | 64mm | |
| Width | 234mm | |
| Height | 246mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Controller | ||
Communication Protocol BACnet | ||
Voltage 33V | ||
Mount Type DIN Rail | ||
Series SpaceLogic IP controller | ||
Depth 64mm | ||
Width 234mm | ||
Height 246mm | ||
- COO (Country of Origin):
- LV
The Schneider Electric Field controller provides versatile control for low voltage rooftop and Air flow applications, ensuring optimal performance and integration in various environments, including Advanced network protocols.
Supports a maximum of 20 universal I/O and 8 additional universal I/O for extensive connectivity
Offers communication via ETHERNET 10/100BASE-TX for high-speed networking
Protective features include MOV suppression and an internal fuse for enhanced safety
Complies with multiple international standards, including UL 916 and EN 61000-6-2 for reliability
Related links
- Siemens DXR2.E09T-101A / S55376-C111 Digital Panel Multifunction Meter DXR2 IP Front
- Siemens DXR2.E12P-102A / S55376-C108 Digital Panel Multifunction Meter DXR2 IP Front
- Siemens DXR2.E09-101A / S55376-C110 Digital Panel Multifunction Meter DXR2 IP Front
- Siemens DXR2.E10-101A / S55376-C109 Digital Panel Multifunction Meter DXR2 IP Front
- Siemens DXR2.E18-101A / S55376-C107 Digital Panel Multifunction Meter DXR2 IP Front
- Siemens OCI700.1 / BPZ:OCI700.1 Building Automation Controller, Vertical
- Siemens AST20 / S55499-D165 Building Automation Controller, Panel
- Siemens N 545D31 / 5WG1545-1DB31 Building Automation Controller N 545D31, DIN Rail
