Sylvania Circular LED Bulkhead Light, 12 W, 240V Lamp Supplied, IP54, SYLCIRCLE
- RS Stock No.:
- 622-258
- Mfr. Part No.:
- 43497
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
€30.29
(exc. VAT)
€37.26
(inc. VAT)
Temporarily out of stock
- 17 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.29 |
*price indicative
- RS Stock No.:
- 622-258
- Mfr. Part No.:
- 43497
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | Bulkhead Light | |
| Shape | Circular | |
| Power | 12W | |
| Colour Temperature | 4000K | |
| Housing Material | Steel | |
| Voltage | 240V | |
| Luminous Flux | 1025lm | |
| Lamp Type | LED | |
| Colour | White | |
| Lamp Supplied | Yes | |
| Sub Type | LED Bulkhead | |
| Series | SYLCIRCLE | |
| Luminous Efficacy | 85lm/Wrad | |
| Minimum Operating Temperature | -20°C | |
| Lifespan | 30000h | |
| Maximum Operating Temperature | 40°C | |
| Diameter | 250mm | |
| Standards/Approvals | Class I, IK03 | |
| Depth | 80mm | |
| IP Rating | IP54 | |
| Diffuser Finish | Opal | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type Bulkhead Light | ||
Shape Circular | ||
Power 12W | ||
Colour Temperature 4000K | ||
Housing Material Steel | ||
Voltage 240V | ||
Luminous Flux 1025lm | ||
Lamp Type LED | ||
Colour White | ||
Lamp Supplied Yes | ||
Sub Type LED Bulkhead | ||
Series SYLCIRCLE | ||
Luminous Efficacy 85lm/Wrad | ||
Minimum Operating Temperature -20°C | ||
Lifespan 30000h | ||
Maximum Operating Temperature 40°C | ||
Diameter 250mm | ||
Standards/Approvals Class I, IK03 | ||
Depth 80mm | ||
IP Rating IP54 | ||
Diffuser Finish Opal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sylvania ceiling or wall luminaire features integrated LED technology, making it an ideal solution for hallways, circulation spaces, or foyers. It provides even and uniform light distribution with a decorative halo lighting effect on the wall surface. Compatible with Besa mounting boxes, it requires a hole distance of 51mm for easy installation.
30,000 hours LED life expectancy
IP44 protection rated
Related links
- Sylvania Circular LED Bulkhead Light 240V Lamp Supplied SYLCIRCLE
- Sylvania Circular Circular LED Bulkhead Light 240V Lamp Supplied SYLCIRCLE
- Sylvania Circular Circular LED Bulkhead Light 240V Lamp Supplied SYLCIRCLE
- Sylvania Circular Circular LED Bulkhead Light 240V Lamp Supplied SYLCIRCLE
- Sylvania Circular LED Bulkhead Light 240V Lamp Supplied SYLRADIANCE
- Sylvania Circular LED Bulkhead Light 240V Lamp Supplied SYLRADIANCE
- Sylvania Circular LED Bulkhead Light 240V Lamp Supplied SYLRADIANCE
- Bailey Electric & Electronics bv Oval Oval LED Bulkhead Light 240V Lamp Supplied 1421
