ARC GROUP Circular Circular LED Bulkhead Light, 16 W, 240V, IP65, LP
- RS Stock No.:
- 671-403
- Mfr. Part No.:
- LP6004
- Manufacturer:
- ARC GROUP
Subtotal (1 unit)*
€34.78
(exc. VAT)
€42.78
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 29 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.78 |
*price indicative
- RS Stock No.:
- 671-403
- Mfr. Part No.:
- LP6004
- Manufacturer:
- ARC GROUP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ARC GROUP | |
| Product Type | Bulkhead Light | |
| Shape | Circular | |
| Power | 16W | |
| Voltage | 240V | |
| Colour Temperature | 3000K, 4000K, 6500K | |
| Lamp Type | LED | |
| Colour | White | |
| Sub Type | Bulkhead Light | |
| Luminous Efficacy | 1500lm | |
| Series | LP | |
| Length | 300mm | |
| Lifespan | 5year | |
| Width | 300mm | |
| Depth | 87mm | |
| Standards/Approvals | CE | |
| IP Rating | IP65 | |
| Lamp Shape | Circular | |
| Select all | ||
|---|---|---|
Brand ARC GROUP | ||
Product Type Bulkhead Light | ||
Shape Circular | ||
Power 16W | ||
Voltage 240V | ||
Colour Temperature 3000K, 4000K, 6500K | ||
Lamp Type LED | ||
Colour White | ||
Sub Type Bulkhead Light | ||
Luminous Efficacy 1500lm | ||
Series LP | ||
Length 300mm | ||
Lifespan 5year | ||
Width 300mm | ||
Depth 87mm | ||
Standards/Approvals CE | ||
IP Rating IP65 | ||
Lamp Shape Circular | ||
- COO (Country of Origin):
- CN
The ARC GROUP Integrated LED light with a microwave sensor consumes 16W of power and delivers 1500 lumens, equivalent to a traditional 90W lamp. It emits NEUTRAL white light at a color temperature of 4000K. Designed for demanding environments, it features IP65 dust and water protection and IK10 impact resistance, ensuring reliable performance and durability.
Power consumption of 16 watts
Luminous output of 1500 lumens
Equivalent to a 90W traditional lamp
Color temperature of 4000K
Related links
- ARC GROUP Circular Circular LED Bulkhead Light 240V LP6003
- Ansell Lighting Circular Oval LED Bulkhead Light 240V Disco EVO 2
- Ansell Lighting LED Bulkhead Light 240V, IP65
- Ansell Lighting Oval LED Bulkhead Light 240V Disco EVO 2
- RS PRO Circular Circular LED Bulkhead Light 240V Lamp Supplied, IP65
- Sylvania Circular Circular LED Bulkhead Light 240V Lamp Supplied SYLCIRCLE
- Bailey Electric & Electronics bv Oval Oval LED Bulkhead Light 240V Lamp Supplied LED Bulkhead
- SHOT Circular Circular LED Bulkhead Light 240V Lamp Supplied LED PIR
